Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 6V, 0 → 8A, 1-Output, 94W - UKAS Calibrated
- RS Stock No.:
- 788-9169
- Mfr. Part No.:
- PL068-P
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£657.77
(exc. VAT)
£789.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £657.77 |
*price indicative
- RS Stock No.:
- 788-9169
- Mfr. Part No.:
- PL068-P
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | PL-P | |
| Model Number | PL068-P | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 6V | |
| Output Current | 0 → 8A | |
| Power Rating | 94W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Linear | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series PL-P | ||
Model Number PL068-P | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 6V | ||
Output Current 0 → 8A | ||
Power Rating 94W | ||
Number of Displays 2 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Linear | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Note
RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.
Approvals
EN61010-01 (Safety); EN61326 (EMC)
Supplied with
user manual and mains lead
Aim-TTi PL-P Series Bench Power Supply, 94W Power Rating, 0 to 8 A Output Current - PL068-P
This bench power supply from TTi is a programmable DC power supply with a power rating of 94W. Offering linear power supply functionality, it is a versatile and reliable option for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Programmable DC power supply
• 94W power rating for added safety
• Precise voltage and current control
• Dual display for easy monitoring
• 94W power rating for added safety
• Precise voltage and current control
• Dual display for easy monitoring
Applications
• Ideal for voltage and current testing
• Suitable for powering electronic circuits
• Suitable for powering electronic circuits
Can it provide precise voltage and current control?
Yes, this bench power supply offers precise control over both voltage and current for accurate testing and powering of electronic devices.
Will it be suitable for powering various electronic circuits?
Yes, it is designed to provide reliable power to a wide range of electronic circuits, making it ideal for different applications.
Is it easy to monitor the output with the dual display feature?
With the dual display feature, users can easily monitor both voltage and current levels simultaneously for efficient testing and operation.
Can it be used in laboratory settings?
Yes, this bench power supply is perfect for laboratory applications, offering the necessary power and control for testing and experimentation.
How versatile is this power supply in terms of applications?
This power supply is versatile enough to be used in various applications within the automation, electronics, electrical, and mechanical industries.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W
- Aim-TTi PMX18-5A Series Digital Bench Power Supply 0 → 8A 48W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W - UKAS Calibrated
- Aim-TTi PMX18-2A Series Digital Bench Power Supply 0 → 8A 48W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W - RS Calibrated
- Aim-TTi PMX35-1A Series Digital Bench Power Supply 0 → 8A 48W


