Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 3-Output, 94W - RS Calibrated

Subtotal (1 unit)*

£1,342.77

(exc. VAT)

£1,611.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,342.77

*price indicative

RS Stock No.:
788-9181
Mfr. Part No.:
PL303QMT-P
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

PL-P

Model Number

PL303QMT-P

Number of Outputs

3

Calibrated

RSCAL

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 30 V, 0 → 6V

Output Current

0 → 3 A, 0 → 8A

Power Rating

94W

Number of Displays

6

Bench Power Supply Type

Laboratory Power Supply

Type

Linear

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

New PL & New PL-P Series Single, Dual and Triple Output PSUs


Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model

Note

RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.

Approvals

EN61010-01 (Safety); EN61326 (EMC)

Supplied with

user manual and mains lead

Aim-TTi PL-P Series Bench Power Supply, 94W Power Rating, 0 to 3 A / 0 to 8 A Output Current - PL303QMT-P


This bench power supply by Aim-TTi, known as the PL303QMT-P, is a high-quality laboratory power supply designed for precise and reliable power output. It offers digital control for accurate voltage and current settings, making it ideal for a variety of applications in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Features digital controls for precise adjustments to voltage and current levels
• With a voltage range of 0 to 30V and current range of 0 to 3A, this power supply offers versatility for different tasks
• The power supply comes with binding post terminals for secure connections
• The linear regulation technology ensures low output noise and fast transient response
• The V-Span function allows users to define specific voltage ranges for their tasks
• With a power rating of 94W, it provides high power density in a compact size
• The triple output model allows for multiple power outputs for versatility

Applications


• Ideal for testing and powering electronic components with precise voltage and current requirements
• For prototyping circuits that require stable and accurate power sources
• Suitable for use in research labs and educational settings for powering experimental setups
• Can be integrated into automation systems for consistent power supply to various devices
• Well-suited for use in system applications that require reliable and adjustable power sources

Can it provide precise voltage and current control?


Yes, it offers digital controls for accurate adjustments to voltage and current levels.

Will it be suitable for benchtop applications?


Yes, the compact design and versatile features make it perfect for benchtop use.

Is it suitable for use in testing electronic components?


Yes, the power supply is ideal for testing and powering electronic components with specific requirements.

Can it be integrated into automated systems?


Yes, it can be easily integrated into automated systems for consistent power output.

How does it ensure stable and reliable power delivery?


With linear regulation technology and high precision, the power supply ensures stable and reliable power delivery.

Supplied with

Test Bridge Logging and sequencing software
  • Multi instrument control

  • Logging to table and graph format

  • Timed sequence control across all instruments and channels

  • USB, LAN and RS232 compatible

Related links