Aim-TTi PL Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 3-Output, 228W - UKAS Calibrated
- RS Stock No.:
- 788-9065
- Mfr. Part No.:
- PL303QMT
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,124.39
(exc. VAT)
£1,349.27
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,124.39 |
*price indicative
- RS Stock No.:
- 788-9065
- Mfr. Part No.:
- PL303QMT
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | PL | |
| Model Number | PL303QMT | |
| Number of Outputs | 3 | |
| Calibrated | UKAS | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 30 V, 0 → 6V | |
| Output Current | 0 → 3 A, 0 → 8A | |
| Power Rating | 228W | |
| Number of Displays | 6 | |
| Bench Power Supply Type | Triple Output DC Power Supply | |
| Type | Linear | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series PL | ||
Model Number PL303QMT | ||
Number of Outputs 3 | ||
Calibrated UKAS | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 30 V, 0 → 6V | ||
Output Current 0 → 3 A, 0 → 8A | ||
Power Rating 228W | ||
Number of Displays 6 | ||
Bench Power Supply Type Triple Output DC Power Supply | ||
Type Linear | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Note
RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.
Approvals
EN61010-01 (Safety); EN61326 (EMC)
Supplied with
user manual and mains lead
Aim-TTi Series PL Bench Power Supply, 228W Power Rating, 0 to 3 A / 0 to 8 A Output Current - PL303QMT
This bench power supply from Aim-TTi is a versatile and reliable power source with adjustable settings for voltage and current. With a power rating of 228W, this power supply is ideal for a wide range of applications in the fields of automation, electronics, electrical, and mechanical industries. The digital interface and binding post terminals make it easy to set up and use for various projects.
Features & Benefits
• Adjustable power supply with a voltage output range of 0 to 30V
• Precise control over current output from 0 to 3A
• Digital interface for easy monitoring and adjustment
• High power rating of 228W for demanding systems
• Linear power supply design for low noise and fast response times
• Binding post terminals for secure and reliable connections
• Precise control over current output from 0 to 3A
• Digital interface for easy monitoring and adjustment
• High power rating of 228W for demanding systems
• Linear power supply design for low noise and fast response times
• Binding post terminals for secure and reliable connections
Applications
• Ideal for electronic circuit testing and development
• Suitable for powering motors and actuators in automation systems
• For powering sensors and control systems in industrial Applications
• Suitable for powering motors and actuators in automation systems
• For powering sensors and control systems in industrial Applications
Can it provide a stable voltage output for delicate electronic components?
Yes, the Aim-TTi bench power supply offers precise control over voltage and current to ensure stable power delivery.
Will it work for setting up different voltage ranges for testing purposes?
The V-Span function allows users to define specific voltage ranges for different tasks, providing flexibility and accuracy.
Is it suitable for use in rack-mounted systems?
Yes, the New PL-P series includes models with remote control facilities, making them ideal for both benchtop and system applications.
Related links
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 228W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 228W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W - RS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 180W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W - UKAS Calibrated


