Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 3-Output, 94W - UKAS Calibrated
- RS Stock No.:
- 788-9184
- Mfr. Part No.:
- PL303QMT-P
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,327.40
(exc. VAT)
£1,592.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
- Plus 1 unit(s) shipping from 30 January 2026
- Plus 1 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,327.40 |
*price indicative
- RS Stock No.:
- 788-9184
- Mfr. Part No.:
- PL303QMT-P
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | PL-P | |
| Model Number | PL303QMT-P | |
| Number of Outputs | 3 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 30 V, 0 → 6V | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Current | 0 → 3 A, 0 → 8A | |
| Power Rating | 94W | |
| Number of Displays | 6 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Linear | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series PL-P | ||
Model Number PL303QMT-P | ||
Number of Outputs 3 | ||
Calibrated UKAS | ||
Output Voltage 0 → 30 V, 0 → 6V | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Current 0 → 3 A, 0 → 8A | ||
Power Rating 94W | ||
Number of Displays 6 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Linear | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Note
RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.
Approvals
EN61010-01 (Safety); EN61326 (EMC)
Supplied with
user manual and mains lead
Aim-TTi PL-P Series Bench Power Supply, 94W Power Rating, 0 to 3 A / 0 to 8 A Output Current - PL303QMT-P
This bench power supply by Aim-TTi, known as the PL303QMT-P, is a high-quality laboratory power supply designed for precise and reliable power output. It offers digital control for accurate voltage and current settings, making it ideal for a variety of applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Features digital controls for precise adjustments to voltage and current levels
• With a voltage range of 0 to 30V and current range of 0 to 3A, this power supply offers versatility for different tasks
• The power supply comes with binding post terminals for secure connections
• The linear regulation technology ensures low output noise and fast transient response
• The V-Span function allows users to define specific voltage ranges for their tasks
• With a power rating of 94W, it provides high power density in a compact size
• The triple output model allows for multiple power outputs for versatility
• With a voltage range of 0 to 30V and current range of 0 to 3A, this power supply offers versatility for different tasks
• The power supply comes with binding post terminals for secure connections
• The linear regulation technology ensures low output noise and fast transient response
• The V-Span function allows users to define specific voltage ranges for their tasks
• With a power rating of 94W, it provides high power density in a compact size
• The triple output model allows for multiple power outputs for versatility
Applications
• Ideal for testing and powering electronic components with precise voltage and current requirements
• For prototyping circuits that require stable and accurate power sources
• Suitable for use in research labs and educational settings for powering experimental setups
• Can be integrated into automation systems for consistent power supply to various devices
• Well-suited for use in system applications that require reliable and adjustable power sources
• For prototyping circuits that require stable and accurate power sources
• Suitable for use in research labs and educational settings for powering experimental setups
• Can be integrated into automation systems for consistent power supply to various devices
• Well-suited for use in system applications that require reliable and adjustable power sources
Can it provide precise voltage and current control?
Yes, it offers digital controls for accurate adjustments to voltage and current levels.
Will it be suitable for benchtop applications?
Yes, the compact design and versatile features make it perfect for benchtop use.
Is it suitable for use in testing electronic components?
Yes, the power supply is ideal for testing and powering electronic components with specific requirements.
Can it be integrated into automated systems?
Yes, it can be easily integrated into automated systems for consistent power output.
How does it ensure stable and reliable power delivery?
With linear regulation technology and high precision, the power supply ensures stable and reliable power delivery.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 228W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 180W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 228W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 180W - RS Calibrated


