Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 6V, 0 → 8A, 1-Output, 94W - RS Calibrated
- RS Stock No.:
- 788-9207
- Mfr. Part No.:
- PL068-P(G)
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£725.66
(exc. VAT)
£870.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £725.66 |
*price indicative
- RS Stock No.:
- 788-9207
- Mfr. Part No.:
- PL068-P(G)
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | PL-P | |
| Model Number | PL068-P(G) | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 6V | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Current | 0 → 8A | |
| Power Rating | 94W | |
| Number of Displays | 2 | |
| Type | Linear | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series PL-P | ||
Model Number PL068-P(G) | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 6V | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Current 0 → 8A | ||
Power Rating 94W | ||
Number of Displays 2 | ||
Type Linear | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Note
RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.
Approvals
EN61010-01 (Safety); EN61326 (EMC)
Supplied with
user manual and mains lead
Aim-TTi PL-P Series Bench Power Supply, 94W Power Rating, 0 to 8 A Output Current - PL068-P(G)
This bench power supply from Aim-TTi is a programmable DC power supply with a voltage range of 0-6V and a maximum output current of 8A. With a power rating of 94W, this linear power supply is versatile and reliable for a variety of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Programmable DC power supply for precise voltage control
• 0 to 6V bench power supply for a wide range of applications
• High output current of 8A for powering demanding devices
• Linear power supply for stable and accurate voltage output
• 94W power rating for sufficient power delivery
• 0 to 6V bench power supply for a wide range of applications
• High output current of 8A for powering demanding devices
• Linear power supply for stable and accurate voltage output
• 94W power rating for sufficient power delivery
Applications
• Ideal for testing electronic circuits in laboratories
• Suitable for powering electrical components in automation systems
• For prototyping and development of new electronic devices
• Suitable for powering electrical components in automation systems
• For prototyping and development of new electronic devices
Can it be used for testing high-power electronic components?
Yes, the bench power supply is capable of delivering a high output current of 8A, making it suitable for testing high-power electronic components.
Will it work with a wide range of voltage inputs?
The programmable DC power supply offers a voltage range of 0-6V, providing flexibility for a variety of voltage input requirements.
Is it suitable for automation applications?
Yes, the linear power supply is ideal for automation applications due to its stable voltage output and programmable features.
Can it be used for both electronics and mechanical testing?
Yes, it is versatile and can be used for testing both electronic and mechanical components with precision.
Does it offer protection features for safe use?
The power supply is equipped with over-voltage and over-current protection to ensure safe operation during testing and development processes.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W - RS Calibrated
- Aim-TTi PMX18-2A Series Digital Bench Power Supply 0 → 8A 48W - RS Calibrated
- Aim-TTi PMX18-5A Series Digital Bench Power Supply 0 → 8A 48W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W - RS Calibrated
- Aim-TTi PMX35-1A Series Digital Bench Power Supply 0 → 8A 48W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W


