Aim-TTi PMX18-5A Series Digital Bench Power Supply, 0 → 6V, 0 → 8A, 1-Output, 48W - UKAS Calibrated
- RS Stock No.:
- 788-9096
- Mfr. Part No.:
- PL068
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£444.66
(exc. VAT)
£533.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £444.66 |
*price indicative
- RS Stock No.:
- 788-9096
- Mfr. Part No.:
- PL068
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | PMX18-5A | |
| Model Number | PL068 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 6V | |
| Output Current | 0 → 8A | |
| Power Rating | 48W | |
| Number of Displays | 2 | |
| Type | Linear | |
| Bench Power Supply Type | Precision DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series PMX18-5A | ||
Model Number PL068 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 6V | ||
Output Current 0 → 8A | ||
Power Rating 48W | ||
Number of Displays 2 | ||
Type Linear | ||
Bench Power Supply Type Precision DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Note
RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.
Approvals
EN61010-01 (Safety); EN61326 (EMC)
Supplied with
user manual and mains lead
Aim-TTi PMX35-1A Series Bench Power Supply, 48W Power Rating, 0 to 8 A Output Current - PL068
This high-quality bench power supply from TTi is designed to provide precision DC power for a wide range of applications. With adjustable settings and precise voltage control, this power supply is perfect for use in laboratories, workshops, and electronic testing environments. It offers a reliable power source for electronics and ensures accurate current control.
Features & Benefits
• Digital control for precise adjustments
• Adjustable voltage and current settings
• High precision for accurate output
• Compact design for easy integration into workspaces
• Multiple interfaces for remote control
• Advanced features such as S-Lock for secure settings
• Adjustable voltage and current settings
• High precision for accurate output
• Compact design for easy integration into workspaces
• Multiple interfaces for remote control
• Advanced features such as S-Lock for secure settings
Applications
• Ideal for use in electronics laboratories
• For testing and powering electronic devices
• Suitable for research and development projects
• For testing and powering electronic devices
• Suitable for research and development projects
Can it provide precise voltage control for sensitive electronics?
Yes, this bench power supply offers precise voltage control for a wide range of applications.
Will it be suitable for use in research and development projects?
Yes, it is suitable for research and development due to its high precision and adjustable settings.
Is it easy to use and integrate into existing setups?
Yes, this power supply is designed to be user-friendly and easy to integrate into various work environments.
Related links
- Aim-TTi PMX18-2A Series Digital Bench Power Supply 0 → 8A 48W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W - UKAS Calibrated
- Aim-TTi PMX35-1A Series Digital Bench Power Supply 0 → 8A 48W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W
- RS PRO Digital Bench Power Supply 0 → 5A 158W - UKAS Calibrated
- Teledyne LeCroy T3PS Series Bench Power Supply 0 → 8A 128W - UKAS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W - UKAS Calibrated


