Keysight Technologies E36300 Series Digital Bench Power Supply, 0 → 6V, 2A, 3-Output, 160W - UKAS Calibrated

Subtotal (1 unit)*

£1,986.93

(exc. VAT)

£2,384.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,986.93

*price indicative

RS Stock No.:
282-1754
Mfr. Part No.:
E36313A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E36300

Model Number

E36313A

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 6V

Supply Voltage

230V ac

Output Current

2 A, 10A

Power Rating

160W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

2 Wire, 4 Wire

Output Connector

USB

Maximum Temperature

+40°C

Minimum Temperature

0°C

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, 160W Power Rating, 3 Outputs - E36300 Series - E36313A


Need a versatile power source for your test setups? This Keysight Technologies bench power supply gets the right results. Thanks to its three output ports, it supplies separate voltages to several circuits at once to make quick work of component testing. A power rating of 160W means it takes the hassle out of working with high-power devices. A 4.3-inch LCD display clearly indicates the product's output status, so you can keep a close eye on your progress. Don't worry about losing data to electrical faults, as integrated overvoltage and overcurrent protection helps minimise the risk of damage.

• Simple knob controls for quick output adjustments
• Colour-coded output channels make circuit management a breeze
• Built-in USB interface lets you save and load test setups from an external flash drive for convenient repeat testing
• Low maximum ripple voltage of 5mVpp limits disruption from electrical noise

Applications


• Classrooms
• Commercial garages
• Semiconductor manufacturing

Can I control this bench power supply remotely?


Yes, you can set this unit's outputs remotely from your PC thanks to its LAN and GPIB connectivity.

Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.

Note

Manufacturer’s Warranty

Related links