Keysight Technologies E36300 Series Digital Bench Power Supply, 0 → 6V, 1A, 3-Output, 80W - UKAS Calibrated

Subtotal (1 unit)*

£1,369.82

(exc. VAT)

£1,643.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,369.82

*price indicative

RS Stock No.:
282-1836
Mfr. Part No.:
E36311A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E36300

Model Number

E36311A

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 6V

Supply Voltage

230V ac

Output Current

1 A, 5A

Power Rating

80W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

USB

Input Connector

2 Wire, 4 Wire

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, USB Connectivity, 2-Wire Remote Sensing - E36300 Series - E36311A


Need a product to manage multiple energy demands? Choose this bench power supply from Keysight Technologies. It has three outputs to boost your workflow for enhanced productivity. Its front panel is filled with handy controls so you can set your parameters in a jiffy. The device comes with built-in protection against overvoltage, over-temperature and overcurrent to safeguard your activities and keep disruption at bay. A line and load regulation of 0.01% means that you can depend on this unit to provide consistent and reliable power.

Features & Benefits


• Broad operating temperature range between 0°C and +40°C for use in demanding environments
• Compact dimensions of 145 (H) x 216 (W) x 364mm (D) mean it fits in tight areas
• 4.3-inch colour LCD screen provides high clarity for ease of use
• Benchtop lock for enhanced security

Applications


• Workshop power supplies
• Production facilities
• Laboratory equipment

Is a power cable supplied with this item?


Yes. This unit comes with an AC power cord that uses a UK Type G 3-pin mains plug, making it a convenient choice.

RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.

Note

Manufacturer’s Warranty

Related links