Keysight Technologies E36300 Series Digital Bench Power Supply, 0 → 6V, 2A, 3-Output, 160W - RS Calibrated
- RS Stock No.:
- 282-1753
- Mfr. Part No.:
- E36313A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,964.93
(exc. VAT)
£2,357.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,964.93 |
*price indicative
- RS Stock No.:
- 282-1753
- Mfr. Part No.:
- E36313A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E36300 | |
| Model Number | E36313A | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 6V | |
| Output Current | 2 A, 10A | |
| Power Rating | 160W | |
| Number of Displays | 3 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | USB | |
| Input Connector | 2 Wire, 4 Wire | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E36300 | ||
Model Number E36313A | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 6V | ||
Output Current 2 A, 10A | ||
Power Rating 160W | ||
Number of Displays 3 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector USB | ||
Input Connector 2 Wire, 4 Wire | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 160W Power Rating, 3 Outputs - E36300 Series - E36313A
Need a versatile power source for your test setups? This Keysight Technologies bench power supply gets the right results. Thanks to its three output ports, it supplies separate voltages to several circuits at once to make quick work of component testing. A power rating of 160W means it takes the hassle out of working with high-power devices. A 4.3-inch LCD display clearly indicates the product's output status, so you can keep a close eye on your progress. Don't worry about losing data to electrical faults, as integrated overvoltage and overcurrent protection helps minimise the risk of damage.
• Simple knob controls for quick output adjustments
• Colour-coded output channels make circuit management a breeze
• Built-in USB interface lets you save and load test setups from an external flash drive for convenient repeat testing
• Low maximum ripple voltage of 5mVpp limits disruption from electrical noise
• Colour-coded output channels make circuit management a breeze
• Built-in USB interface lets you save and load test setups from an external flash drive for convenient repeat testing
• Low maximum ripple voltage of 5mVpp limits disruption from electrical noise
Applications
• Classrooms
• Commercial garages
• Semiconductor manufacturing
• Commercial garages
• Semiconductor manufacturing
Can I control this bench power supply remotely?
Yes, you can set this unit's outputs remotely from your PC thanks to its LAN and GPIB connectivity.
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Note
Manufacturers Warranty
Related links
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W - UKAS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W - RS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W - UKAS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A 160W - RS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W - RS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A 160W


