Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 20V, 160 W, 20 A Max, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
524-777
Mfr. Part No.:
E3633A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Maximum Output Voltage

20V

Number of Outputs

1

Maximum Output Current

20A

Power

160W

Output Type

Digital

Plug Type

IEC 320

Maximum Supply Voltage

230V ac

Supported Number of Displays

2

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

348mm

Width

213mm

Standards/Approvals

CSA, UL

Height

133mm

Minimum Output Current

0A

Calibrated

RSCAL

Minimum Output Voltage

0V ac

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, Digital Display, 9.5kg Weight - E363XA Series - E3633A


Charge forward with your testing tasks using this bench power supply from Keysight Technologies. Its output voltage adjusts between 0 and 20V DC to supply the power your circuit needs in low-voltage conditions. As its ripple voltage is limited to 3mV, the unit cuts through noise for reliable power transmission. The device's RS-232 and GPIB connectivity lets you programme it remotely, so you can plug into productivity. The product has a voltage reading accuracy of ±0.05% with 5mV of offset, so you can Trust it provides close output control.

• Internal memory saves up to three test setups for hassle-free repeat testing

• Dual digital display shows voltage and current values together, so you can see both at a glance

• Overvoltage and overcurrent protection to help minimise the risk of damage from faults

• Command processing time of

Applications


• Laboratory testing

• Workshops

• Electronics industry

How do I adjust the output voltage on this bench power supply?


You can adjust this unit's supply voltage in a flash by selecting your output range from the control panel, then turning the knob to choose the desired value.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy