Keysight Technologies E363XA Series Digital Bench Power Supply, 0 → 15V, 4A, 1-Output, 120W - UKAS Calibrated

Subtotal (1 unit)*

£1,502.13

(exc. VAT)

£1,802.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,502.13

*price indicative

RS Stock No.:
524-650
Mfr. Part No.:
E3632A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E363XA

Model Number

E3632A

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 15 V, 0 → 30V

Supply Voltage

110 V ac, 230V ac

Output Current

4 A, 7A

Power Rating

120W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+55°C

Minimum Temperature

0°C

COO (Country of Origin):
MY

DC Power Supplies


Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. While affordability is a key attribute, these power supplies have the quality and reliability to meet the most demanding applications - for example in R&D design verifications, production testing and QA verifications.

E3631A The triple output, 80 W, GPIB, E3631A provides small, compact size for bench use; low output ripple and noise; built-in measurements and basic programmable features with GPIB and RS232 interface. This reliable supply is designed for general purpose applications and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.

RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.

Related links