Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 20V, 80 W, 8 A Max, UKAS

Subtotal (1 unit)*

£1,307.44

(exc. VAT)

£1,568.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,307.44

*price indicative

RS Stock No.:
792-1771
Mfr. Part No.:
E3644A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

20V

Maximum Output Current

8A

Power

80W

Maximum Supply Voltage

230V ac

Output Type

Digital

Plug Type

IEC 320

Digital/Analogue

Digital

Supported Number of Displays

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

348.3mm

Height

133mm

Width

212.8mm

Standards/Approvals

CSA, UL

Minimum Output Current

0pA

Minimum Output Voltage

0V ac

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, 80W Power Rating, 1 Output - E364XA Series - E3644A


Need DC power on demand? Choose this bench power supply from Keysight Technologies. It lets you obtain an output between 0 and 20V or 0 to 8V DC, making it a versatile piece of kit. A power rating of 80W means it's just what you need for high-power systems. This unit ensures everything stays on track thanks to its remote sensing capability, which helps to prevent voltage-related errors. You can easily keep a handle on things when transporting this product as it has a convenient built-in hand grip.

Features and Benefits


• Light weight of 6.6kg to minimise strain on your setup

• Rotary knob and self-guiding keypad controls ensure straightforward, hassle-free operation

• Adjustable overvoltage protection to prevent damage from electrical hazards

• Fluorescent dual display offers clarity and greater visibility for effective device management

Applications


• Industrial automation

• Medical equipment

• Electrical device management

What are the dimensions of this component?


UL3111-1 approved

CSA 22.2 No. 1010.1 certified

IEC 1010-1

IEC 320

EMC directive 89/336/EEC (Group 1, Class A)

This product has compact dimensions of 88.5 (H) x 212.6 (W) x 348.3mm (D), so it's ideal for use in tight spaces.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy