Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 20V, 40 W, 5 A Max, UKAS

Subtotal (1 unit)*

£1,121.83

(exc. VAT)

£1,346.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,121.83

*price indicative

RS Stock No.:
792-1465
Mfr. Part No.:
E3642A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply

Maximum Output Current

5A

Number of Outputs

1

Maximum Output Voltage

20V

Power

40W

Plug Type

IEC 320

Maximum Supply Voltage

230V ac

Output Type

Digital

Digital/Analogue

Digital

Supported Number of Displays

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

348.3mm

Height

133mm

Width

212.8mm

Standards/Approvals

CSA, UL

Calibrated

UKAS

Minimum Output Current

0pA

Minimum Output Voltage

0V ac

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Power Supply


The Keysight technologies 50W, 1-channel bench mount programmable DC power supply is portable equipment. It has an output voltage rating ranging between 0V to 20V and an output current rating of 2.5A and 5A. This power supply provides excellent performance at a great price.

Features and Benefits


Accuracy is 0.5%+0.5V

single-outputs

Dual range output

Front and rear output terminals

Over-voltage protection

Remote sensing connections on the rear

GPIB and RS-232 interfaces

Save and recall functions for up to 5 values

Applications


Industrial

Medical equipment

Electronic equipment

Certifications


UL3111-1 approved

CSA 22.2 No. 1010.1 certified

IEC 1010-1

IEC 320

EMC directive 89/336/EEC (Group 1, Class A)

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy