Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 6V, 30 W, 5 A Max, UKAS
- RS Stock No.:
- 175-1807
- Mfr. Part No.:
- E36102B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,120.10
(exc. VAT)
£1,344.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,120.10 |
*price indicative
- RS Stock No.:
- 175-1807
- Mfr. Part No.:
- E36102B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 6V | |
| Maximum Output Current | 5A | |
| Power | 30W | |
| Minimum Supply Voltage | 100V ac | |
| Plug Type | USB | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, CSA | |
| Width | 106mm | |
| Depth | 365mm | |
| Height | 102mm | |
| Calibrated | UKAS | |
| Minimum Output Current | 5A | |
| Minimum Output Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 6V | ||
Maximum Output Current 5A | ||
Power 30W | ||
Minimum Supply Voltage 100V ac | ||
Plug Type USB | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, CSA | ||
Width 106mm | ||
Depth 365mm | ||
Height 102mm | ||
Calibrated UKAS | ||
Minimum Output Current 5A | ||
Minimum Output Voltage 6V | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, OLED Display, 30W Power Rating - E36100B Series - E36102B
Dial into reliable component testing with this bench power supply from Keysight Technologies. As it provides supply voltages between 0 and 6V DC, it's a flexible tool that adapts to your needs for low-voltage applications. It functions using simple knob and keypad inputs, so the device is a breeze to control. The product's built-in memory records up to ten setups, which takes equipment resets for repeat testing off your hands. What's more, its integrated LAN Interface connects to your PC for convenient remote control.
Features and Benefits
• Clear OLED display for straightforward readings
• Compact dimensions of 102 (H) x 106 (W) x 365mm (D) to easily fit onto crowded work surfaces
• Maximum ripple voltage of 8mVpp helps minimise disruption from electrical noise
• Output accuracy of ±0.05% with 3mV of offset, ensuring precise circuit control
Applications
• Device repair
• Circuit design
• Automotive industry
Is this device protected against electrical faults?
Yes, this power supply comes with protection against overvoltage, overcurrent and overtemperature, so your equipment will be safe and sound in the event of a fault.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 30 W RSCAL
- Keysight Technologies Digital Bench Power Supply 30 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply 30 W UKAS
- Keysight Technologies Digital Bench Power Supply 80 W UKAS
- Keysight Technologies Digital Bench Power Supply 200 W UKAS
- Keysight Technologies Digital Bench Power Supply 500 W UKAS
- Keysight Technologies Digital Bench Power Supply 40 W UKAS
- Keysight Technologies Digital Bench Power Supply 35 W UKAS
