Keysight Technologies N6700 Series Digital Power Module, 60V, 17A, 500W - UKAS Calibrated
- RS Stock No.:
- 749-2958
- Mfr. Part No.:
- N6766A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£4,963.40
(exc. VAT)
£5,956.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,963.40 |
*price indicative
- RS Stock No.:
- 749-2958
- Mfr. Part No.:
- N6766A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | N6700 | |
| Model Number | N6766A | |
| Rack Units | 1 U | |
| Calibrated | UKAS | |
| Supply Voltage | 100 → 240V ac | |
| Output Voltage | 60V | |
| Output Current | 17A | |
| Power Rating | 500W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | DC Power Module | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series N6700 | ||
Model Number N6766A | ||
Rack Units 1 U | ||
Calibrated UKAS | ||
Supply Voltage 100 → 240V ac | ||
Output Voltage 60V | ||
Output Current 17A | ||
Power Rating 500W | ||
Number of Displays 2 | ||
Bench Power Supply Type DC Power Module | ||
Type Digital | ||
Digital/Analogue Digital | ||
Maximum Temperature +55°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
N6700 Low-Profile Modular Power System
N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control. N6750 high-performance autoranging DC power modules provide low noise, high accuracy and programming speeds up to 50 times faster than other programmable power supplies. The high-speed test extensions included offer an oscilloscope-like digitizer which simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the DUT.
The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
• Fully compliant to LXI Class C specification
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features
Note
Note
Manufacturers Warranty
Related links
- Keysight Technologies N6700 Series Digital Power Module 17A, 500W - UKAS Calibrated
- Keysight Technologies N6700 Series Digital Power Module 17A, 500W - RS Calibrated
- Keysight Technologies N6700 Series Digital Bench Power Supply 17A 500W
- Keysight Technologies N6700 Series Digital Bench Power Supply 20A 300W
- Keysight Technologies N6700 Series Power Module 3A, 300W
- Keysight Technologies N6700 Series Power Module 1A, 100W
- Keysight Technologies N6700 Series Power Module 1.5A, 50W
- Keysight Technologies N6700 Series Power Module 12.5A 100W


