Keysight Technologies E36200 Series Digital Bench Power Supply, 0 → 60V dc, 0 → 10A, 1-Output, 200W -

Subtotal (1 unit)*

£1,736.45

(exc. VAT)

£2,083.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,736.45

*price indicative

RS Stock No.:
187-3446
Mfr. Part No.:
E36232A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E36200

Model Number

E36232A

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 60V dc

Supply Voltage

100 → 240V ac

Output Current

0 → 10A

Power Rating

200W

Number of Displays

1

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
MY
The E36200 series consists of two 200 W single output power supplies and two 400 W dual output power supplies. Auto ranging technology provides the highest current available at all output voltage. Power devices with up to 40 A (E36233A) or voltage up to 120 V (E36234A) using auto-parallel or auto-series to internally connect the two outputs into a single output with twice the power. A single output supply can power devices requiring up to 200 W. A dual output supply provides two independent 200 W channels which can be combined into a single 400 W channel.

Auto ranging more current at all voltage settings

Auto-parallel for higher current up to 40 A

Auto-series for higher voltage up to 120 V

Variable slew rate to control inrush current

Low noise, DUT protection & precision measurements

350 μVrms noise

Overvoltage, overcurrent and over-temperature protection

Local 2–wire or remote 4-wire measurements

Low range current measurement

Fully programmable power supply

USB, LAN, digital I/O and optional GPIB

BenchVue PS application

E3633A/34A mode

Advanced features

Data logger

Output LIST

RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.

Related links