Keysight Technologies E36200 Series Digital Bench Power Supply, 0 → 30V dc, 0 → 20A, 1-Output, 200W -
- RS Stock No.:
- 187-3441
- Mfr. Part No.:
- E36231A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,736.45
(exc. VAT)
£2,083.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2025
- Plus 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,736.45 |
*price indicative
- RS Stock No.:
- 187-3441
- Mfr. Part No.:
- E36231A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E36200 | |
| Model Number | E36231A | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 100 → 240V ac | |
| Output Voltage | 0 → 30V dc | |
| Output Current | 0 → 20A | |
| Power Rating | 200W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Autoranging Power Supply | |
| Digital/Analogue | Digital | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E36200 | ||
Model Number E36231A | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 100 → 240V ac | ||
Output Voltage 0 → 30V dc | ||
Output Current 0 → 20A | ||
Power Rating 200W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Autoranging Power Supply | ||
Digital/Analogue Digital | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- MY
The E36200 series consists of two 200 W single output power supplies and two 400 W dual output power supplies. Auto ranging technology provides the highest current available at all output voltage. Power devices with up to 40 A (E36233A) or voltage up to 120 V (E36234A) using auto-parallel or auto-series to internally connect the two outputs into a single output with twice the power. A single output supply can power devices requiring up to 200 W. A dual output supply provides two independent 200 W channels which can be combined into a single 400 W channel.
Auto ranging more current at all voltage settings
Auto-parallel for higher current up to 40 A
Auto-series for higher voltage up to 120 V
Variable slew rate to control inrush current
Low noise, DUT protection & precision measurements
350 μVrms noise
Overvoltage, overcurrent and over-temperature protection
Local 2–wire or remote 4-wire measurements
Low range current measurement
Fully programmable power supply
USB, LAN, digital I/O and optional GPIB
BenchVue PS application
E3633A/34A mode
Advanced features
Data logger
Output LIST
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Related links
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 200W
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 200W - RS
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 400W - RS
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 400W -
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 400W
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 10A 200W -
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 10A 200W - RS
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 10A 200W


