Keysight Technologies E36200 Series Digital Bench Power Supply, 0 → 30V dc, 0 → 20A, 2-Output, 400W - RS
- RS Stock No.:
- 187-3450
- Mfr. Part No.:
- E36233A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,086.03
(exc. VAT)
£3,703.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,086.03 |
*price indicative
- RS Stock No.:
- 187-3450
- Mfr. Part No.:
- E36233A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E36200 | |
| Model Number | E36233A | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Supply Voltage | 100 → 240V ac | |
| Output Voltage | 0 → 30V dc | |
| Output Current | 0 → 20A | |
| Power Rating | 400W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | Autoranging Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | GPIB, LAN, USB | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E36200 | ||
Model Number E36233A | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Supply Voltage 100 → 240V ac | ||
Output Voltage 0 → 30V dc | ||
Output Current 0 → 20A | ||
Power Rating 400W | ||
Number of Displays 2 | ||
Bench Power Supply Type Autoranging Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector GPIB, LAN, USB | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 2 Outputs, 40A Parallel Mode Current - E36200 Series - E36233A
Feed your power-hungry equipment with this bench power supply from Keysight Technologies. It provides an adjustable and regulated output voltage of up to 30V DC, so it's ideal for powering electronic circuits during testing and development. The supply's dual-output design allows you to power two devices or circuits simultaneously, so you won't need to waste time switching between different power sources.
Features & Benefits
• Low output ripple and noise of 4.5mVpp for reduced risk of electrical disturbances
• Programming accuracy rating of 0.1% + 6mA for reliable power conversion
• Built-in overvoltage and overcurrent protection to prevent electrical damage
• Supply voltage range of 100 to 240V AC for use in low-power systems
• Integrated data logging for convenient storage and retrieval
• Programming accuracy rating of 0.1% + 6mA for reliable power conversion
• Built-in overvoltage and overcurrent protection to prevent electrical damage
• Supply voltage range of 100 to 240V AC for use in low-power systems
• Integrated data logging for convenient storage and retrieval
Applications
• Automotive workshops
• Laboratories
• Construction equipment
• IT systems
• Laboratories
• Construction equipment
• IT systems
How do I adjust the voltage and current output of this bench power supply?
You can adjust the output values of this device using the front-facing knobs. As they're colour-coded, you can tell the functions of each one easily to avoid any errors.
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Note
Manufacturers Warranty
Related links
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 400W -
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 400W
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 200W - RS
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 200W -
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 10A 400W - RS
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 10A 400W
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 10A 400W -
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 20A 200W


