Keysight Technologies E36200 Series Digital Bench Power Supply, 0 → 60V dc, 0 → 10A, 2-Output, 400W -

Subtotal (1 unit)*

£3,108.03

(exc. VAT)

£3,729.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 15 December 2025
  • Plus 3 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,108.03

*price indicative

RS Stock No.:
187-3456
Mfr. Part No.:
E36234A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E36200

Model Number

E36234A

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 60V dc

Supply Voltage

100 → 240V ac

Output Current

0 → 10A

Power Rating

400W

Number of Displays

2

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, 2 Outputs, 100 to 240V AC Input Voltage Range - E36200 Series - E36234A


When you need an energy source that does double duty, choose this dual-output bench power supply from Keysight Technologies. For versatility, you can use the unit's two outputs independently as separate 200W supplies, or connect them internally using auto-series or auto-parallel to create a single 400W channel. Low ripple and noise of less than 3.5mVpp means there's minimal interference, so you can power your devices with confidence.

Features & Benefits


• LCD colour display for ease of monitoring
• Data logging function for ease of collection and analysis
• Compact dimensions of 136.2 (H) x 216.5 (W) x 388.4mm (D) to take up minimal space in your setup
• Voltage readback accuracy of 0.03% + 8mV for precise results
• Push buttons on front panel make it a breeze to programme

Applications


• Equipment testing
• Electronics workshops

What device protection does this power supply have?


This power supply comes with built-in protection against overcurrent, overvoltage and overtemperature. This helps to protect your equipment against damage in the event of electrical hazards or high-heat conditions.

Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.

Note

Manufacturer’s Warranty

Related links