Keysight Technologies E364XA Series Digital Bench Power Supply, 0 → 20V, 4A, 1-Output, 80W - RS Calibrated

Subtotal (1 unit)*

£1,266.01

(exc. VAT)

£1,519.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,266.01

*price indicative

RS Stock No.:
792-1777
Mfr. Part No.:
E3644A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E364XA

Model Number

E3644A

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

110 V ac, 230V ac

Output Voltage

0 → 20 V, 0 → 8V

Output Current

4 A, 8A

Power Rating

80W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+55°C

Minimum Temperature

0°C

RoHS Status: Exempt

COO (Country of Origin):
MY

Programmable DC Power Supplies


The 10 Keysight programmable DC power supplies on offer are:
E3640A ( 667-7362 );
• E3641A ( 667-7366 );
• E3642A ( 667-7375 );
• E3643A ( 667-7378 );
• E3644A ( 667-7372 );
• E3645A ( 667-7381 );
• E3646A ( 667-7384 );
• E3647A ( 667-7388 );
• E3648A ( 667-7397 );
• E3649A ( 667-7390 ).

With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.

They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.

• Single and dual outputs
• Dual range output
• 30 W to 100 W output power
• Front and rear output terminals
• Over-voltage protection
• Remote Sensing connections on the rear
• GPIB and RS-232 interfaces
• Save and recall functions for up to 5 values

Keysight Technologies Power Supply


The Keysight technologies 80W, 1-channel programmable DC power supply with RS calibration is portable equipment has an output voltage rating ranging between 0V to 20V and an output current rating is 4A and 8A. It provides excellent performance at a great price. The power supply is a bench mount.

Features and Benefits


Accuracy is 0.5%+0.5V
Single outputs
Dual range output
Front and rear output terminals
Over-voltage protection
Remote sensing connections on the rear
GPIB and RS-232 interfaces
Save and recall functions for up to 5 values

Applications


Industrial
Medical equipment
Electronic equipment

Certifications


UL3111-1 approved
CSA 22.2 No. 1010.1 certified
IEC 1010-1
IEC 320
EMC directive 89/336/EEC (Group 1, Class A)

RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.

Related links