Keysight Technologies E363XA Series Digital Bench Power Supply, 0 → 15V, 4A, 1-Output, 120W - RS Calibrated
- RS Stock No.:
- 524-767
- Mfr. Part No.:
- E3632A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,480.13
(exc. VAT)
£1,776.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,480.13 |
*price indicative
- RS Stock No.:
- 524-767
- Mfr. Part No.:
- E3632A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E363XA | |
| Model Number | E3632A | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 110 V ac, 230V ac | |
| Output Voltage | 0 → 15 V, 0 → 30V | |
| Output Current | 4 A, 7A | |
| Power Rating | 120W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E363XA | ||
Model Number E3632A | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 110 V ac, 230V ac | ||
Output Voltage 0 → 15 V, 0 → 30V | ||
Output Current 4 A, 7A | ||
Power Rating 120W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Maximum Temperature +55°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- MY
DC Power Supplies
Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. While affordability is a key attribute, these power supplies have the quality and reliability to meet the most demanding applications - for example in R&D design verifications, production testing and QA verifications.
• E3631A The triple output, 80 W, GPIB, E3631A provides small, compact size for bench use; low output ripple and noise; built-in measurements and basic programmable features with GPIB and RS232 interface. This reliable supply is designed for general purpose applications and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
• E3632A The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Agilent 120W, GPIB, single output E3632A is a high performance supply optimized for manual and basic automated testing; and, with a combination of bench top capabilities and system features, it is designed to help improve measurement quality and reduce test time.
• E3632A-E3634A Keysight basic DC power supplies offer essential features for a tight budget. The single output, 120-200 W, GPIB, E3632A-E3634A provide dual range outputs; small, compact size for bench use; low output ripple and noise; as well as built-in measurements and basic programmable features with GPIB and RS232 interface. The Keysight 200W, GPIB, single output E3633A is a high performance supply optimized for manual and basic automated testing; with a combination of bench top capabilities and system features, it is designed to improve measurement quality and reduce test time.
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Related links
- Keysight Technologies E363XA Series Digital Bench Power Supply 4A 120W - UKAS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 4A 120W
- Keysight Technologies E363XA Series Digital Bench Power Supply 4A 175W - RS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 4A 175W - UKAS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 4A 175W
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A 160W - RS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A 160W - UKAS Calibrated
- Keysight Technologies E363XA Series Digital Bench Power Supply 10A 160W


