EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 84V, 5A, 1-Output, 160W - RS Calibrated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
282-1813
Distrelec Article No.:
169-85-225
Mfr. Part No.:
EA-PS 2084-05B
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 2000 B

Model Number

EA-PS 2084-05 B

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

90 → 264V ac

Output Voltage

0 → 84V

Output Current

5A

Power Rating

160W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
CN

EA Elektro-Automatik Laboratory Power Supply


The EA Elektro-Automatik laboratory bench power supply has a power rating of 160W. It is microprocessor controlled and USB-programmable single-channel power supply which provides fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 84V and outputs current rating ranging between 0A to 5A.
LIZENZCODE EASYPS2000B
The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible with the use of PS2000B series power supplies.

Features and Benefits


Natural convection (no fan)
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Output via safety (banana) sockets
Operating temperature ranges between 0°C and 50°C

Applications


Industry and system applications
Laboratories and test institutes
Schools, university and laboratories
Workshop and development

Certifications


EN60950
IEC 320-C14

Related links