EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 84V, 10A, 1-Output, 320W - UKAS
- RS Stock No.:
- 282-1775
- Distrelec Article No.:
- 169-85-226
- Mfr. Part No.:
- EA-PS 2084-10B
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-1775
- Distrelec Article No.:
- 169-85-226
- Mfr. Part No.:
- EA-PS 2084-10B
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 2000 B | |
| Model Number | EA-PS 2084-10 B | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 84V | |
| Supply Voltage | 100 → 240V ac | |
| Output Current | 10A | |
| Power Rating | 320W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | 4 mm Safety Socket | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 2000 B | ||
Model Number EA-PS 2084-10 B | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 84V | ||
Supply Voltage 100 → 240V ac | ||
Output Current 10A | ||
Power Rating 320W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320 | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 320W. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 84V and an output current rating ranging between 0A to 10A.
Features and Benefits
Fan convection cooling
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools
Certifications
EN60950
Related links
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 20A 320W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W - RS Calibrated


