EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 84V, 3A, 1-Output, 100W - RS Calibrated
- RS Stock No.:
- 282-1855
- Mfr. Part No.:
- EA-PS 2084-03B
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-1855
- Mfr. Part No.:
- EA-PS 2084-03B
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 2000 B | |
| Model Number | EA-PS 2084-03 B | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 84V | |
| Supply Voltage | 90 → 264V ac | |
| Output Current | 3A | |
| Power Rating | 100W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | 4 mm Safety Socket | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 2000 B | ||
Model Number EA-PS 2084-03 B | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 84V | ||
Supply Voltage 90 → 264V ac | ||
Output Current 3A | ||
Power Rating 100W | ||
Number of Displays 1 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector 4 mm Safety Socket | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 100W. It is microprocessor controlled and USB-programmable single-channel power supply which provides fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 84V and outputs current rating ranging between 0A to 3A.
LIZENZCODE EASYPS2000B
The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible with the use of PS2000B series power supplies.
LIZENZCODE EASYPS2000B
The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible with the use of PS2000B series power supplies.
Features and Benefits
Natural convection (no fan)
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Output via safety (banana) sockets
Operating temperature ranges between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Output via safety (banana) sockets
Operating temperature ranges between 0°C and 50°C
Applications
Industry and system applications
Laboratories and test institutes
Schools, university and laboratories
Workshop and development
Laboratories and test institutes
Schools, university and laboratories
Workshop and development
Certifications
EN60950
IEC 320-C14
IEC 320-C14
Related links
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 3A 100W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W - RS Calibrated
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 10A 320W - UKAS
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W


