EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 84V, 10A, 1-Output, 320W - RS Calibrated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
282-1774
Mfr. Part No.:
EA-PS 2084-10B
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 2000 B

Model Number

EA-PS 2084-10 B

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

0 → 84V

Output Current

10A

Power Rating

320W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
CN

EA Elektro-Automatik Laboratory Power Supply


The EA Elektro-Automatik laboratory bench power supply has a power rating of 320W. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 84V and an output current rating ranging between 0A to 10A.

Features and Benefits


Fan convection cooling
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current

Applications


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools

Certifications


EN60950

Related links