Keysight Technologies E36300 Series Digital Bench Power Supply, 0 → 6V, 1A, 3-Output, 80W - UKAS Calibrated

Subtotal (1 unit)*

£1,659.69

(exc. VAT)

£1,991.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,659.69

*price indicative

RS Stock No.:
282-1766
Mfr. Part No.:
E36312A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

E36300

Model Number

E36312A

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 6V

Supply Voltage

230V ac

Output Current

1 A, 5A

Power Rating

80W

Number of Displays

3

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

USB

Input Connector

2 Wire, 4 Wire

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, 80W Power Output, 3 Outputs - E36300 Series - E36312A


Need a way to power equipment in your laboratory? Choose this bench power supply from Keysight Technologies. It features three outputs for connection to multiple devices, making it a versatile option. The unit features a triple display configuration, making it easy to read and analyse your data. This component has a low sound level of less than 50dB under full load conditions, so it'll generate minimal noise in your work environment. As it's protected from overcurrent, overvoltage and overtemperature, you can rest assured that it's protected against electrical hazards.

Features & Benefits


• USB output port for easy connection to equipment
• Wide operating temperature range between 0°C and +40°C for use in demanding environments
• Supply voltage of 100, 115 or 230V AC for use in low-voltage applications
• 4.3-inch colour screen for clear data display

Applications


• Robotics and automation
• Medical and dental equipment

Can I control this power supply with software?


Yes, you can control this power supply using Keysight Technologies' BenchVue software, so it's easy to integrate with other bench instruments.

RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.

Note

Manufacturer’s Warranty

Related links