Keysight Technologies E36300 Series Digital Bench Power Supply, 0 → 6V, 1A, 3-Output, 80W - RS Calibrated
- RS Stock No.:
- 282-1835
- Mfr. Part No.:
- E36311A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,347.82
(exc. VAT)
£1,617.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,347.82 |
*price indicative
- RS Stock No.:
- 282-1835
- Mfr. Part No.:
- E36311A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E36300 | |
| Model Number | E36311A | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 6V | |
| Supply Voltage | 230V ac | |
| Output Current | 1 A, 5A | |
| Power Rating | 80W | |
| Number of Displays | 3 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | 2 Wire, 4 Wire | |
| Output Connector | USB | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E36300 | ||
Model Number E36311A | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 6V | ||
Supply Voltage 230V ac | ||
Output Current 1 A, 5A | ||
Power Rating 80W | ||
Number of Displays 3 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector 2 Wire, 4 Wire | ||
Output Connector USB | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, USB Connectivity, 2-Wire Remote Sensing - E36300 Series - E36311A
Need a product to manage multiple energy demands? Choose this bench power supply from Keysight Technologies. It has three outputs to boost your workflow for enhanced productivity. Its front panel is filled with handy controls so you can set your parameters in a jiffy. The device comes with built-in protection against overvoltage, over-temperature and overcurrent to safeguard your activities and keep disruption at bay. A line and load regulation of 0.01% means that you can depend on this unit to provide consistent and reliable power.
Features & Benefits
• Broad operating temperature range between 0°C and +40°C for use in demanding environments
• Compact dimensions of 145 (H) x 216 (W) x 364mm (D) mean it fits in tight areas
• 4.3-inch colour LCD screen provides high clarity for ease of use
• Benchtop lock for enhanced security
• Compact dimensions of 145 (H) x 216 (W) x 364mm (D) mean it fits in tight areas
• 4.3-inch colour LCD screen provides high clarity for ease of use
• Benchtop lock for enhanced security
Applications
• Workshop power supplies
• Production facilities
• Laboratory equipment
• Production facilities
• Laboratory equipment
Is a power cable supplied with this item?
Yes. This unit comes with an AC power cord that uses a UK Type G 3-pin mains plug, making it a convenient choice.
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Note
Manufacturers Warranty
Related links
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W - UKAS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W - RS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 1A 80W
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W - RS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W - UKAS Calibrated
- Keysight Technologies E36300 Series Digital Bench Power Supply 2A 160W
- Keysight Technologies E364XA Series Digital Bench Power Supply 4A 80W - RS Calibrated
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.3A 80W - RS Calibrated


