Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 250V, 94 W, 360 mA Max, UKAS

Subtotal (1 unit)*

£777.96

(exc. VAT)

£933.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 04 December 2026
  • Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£777.96

*price indicative

RS Stock No.:
706-8781
Mfr. Part No.:
PLH250P
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Maximum Output Current

360mA

Number of Outputs

1

Maximum Output Voltage

250V

Power

94W

Minimum Supply Voltage

115V ac

Plug Type

IEC 320

Maximum Supply Voltage

230V ac

Output Type

Linear

Supported Number of Displays

2

Minimum Operating Temperature

5°C

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Voltage

0V ac

Calibrated

UKAS

Minimum Output Current

360mA

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Aim-TTi PL-P Series Bench Power Supply, IEC 320 Input Connector, 94W Power Rating - PLH250P


This highly Advanced Aim-TTi bench power supply is designed to meet the demanding requirements of professionals across different industries. Featuring programmable DC power supply, a power rating of 94W, and output voltage of 250V, this power supply is Ideal for various technical applications.

Features & Benefits


• Programmable DC power supply with high flexibility

• Digital power supply for precise control

• Linear power supply for stable performance

• Power rating of 94W for reliable operation

• Output voltage of 250V for versatile applications

• Output current of 375mA for adequate power delivery

• Binding post Terminal for secure connections

• IEC 320 input connector for universal compatibility

Applications


• Ideal for use in automation systems

• Recommended for electronics testing and development

• Suitable for powering electrical equipment

• Essential for industrial control systems

• Useful for research and development projects

Can it be used for high-voltage applications?


Yes, it is designed to deliver up to 250V output voltage for high-voltage applications.

Will it provide precise control over current output?


Yes, this power supply offers reliable control over current output, allowing for accurate testing and operation.

Is it compatible with a wide range of devices?


Yes, the Binding Post Terminal and IEC 320 Input Connector ensure compatibility with various devices, making it versatile in its applications.

Supplied with

Test Bridge Logging and sequencing software
  • Multi instrument control

  • Logging to table and graph format

  • Timed sequence control across all instruments and channels

  • USB, LAN and RS232 compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy