Aim-TTi PLH Series Digital Bench Power Supply, 0 → 250V, 0 → 375mA, 1-Output, 94W - RS Calibrated

Subtotal (1 unit)*

£530.73

(exc. VAT)

£636.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 January 2026
  • Plus 4 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£530.73

*price indicative

RS Stock No.:
706-8772
Mfr. Part No.:
PLH250
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

PLH

Model Number

PLH250

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 250V

Output Current

0 → 375mA

Power Rating

94W

Number of Displays

2

Type

Linear

Bench Power Supply Type

Precision DC Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

PLH & PLH-P Series


PLH is a development of the Aim-TTi PL series. The ultra compact form, high power density and smart analog controls of PL are incorporated in PLH, which also offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics. PLH-P includes all the manual control features of PLH but offers also full remote control and read-back for bench and system applications using RS-232, USB and Ethernet (LAN/LXI).

Input power 280VA maximum
Low output noise and fast transient recovery
High power density - up to 94W from a quarter-rack, 3U sized casing
Unusually small bench footprint and, for rack-mount applications, up to 4 units can be mounted into a single slot
Exceptional line and load regulation, easy-switch remote sense
High accuracy 4-digit fixed-resolution meters, low current range, current meter averaging
Quick and intuitive adjustment of voltage and current
Unique S-Lock function digitally locks voltage and current settings at the touch of a button
Unique V-Span function enables the full 300° rotation of the voltage control to cover any voltage range
DC output switch enables voltage and current to be set up before connecting the load
Operating temperature range +5ºC → +40ºC, 20% → 80% RH
Storage temperature range -40ºC → +70ºC
Suitable for indoor use at altitudes up to 2000m, Pollution Degree 2
Intelligent variable-speed low-noise fan assists convection cooling

Standards

EN 61010-1, EN61326

Supplied with

User manual, mains lead and (PLH-P only) CD containing driver software

Related links