Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 250V, 94 W, 360 mA Max, UKAS

Subtotal (1 unit)*

£566.87

(exc. VAT)

£680.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 November 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.87

*price indicative

RS Stock No.:
706-8775
Mfr. Part No.:
PLH250
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Maximum Output Current

360mA

Number of Outputs

1

Maximum Output Voltage

250V

Power

94W

Minimum Supply Voltage

115V ac

Output Type

Linear

Maximum Supply Voltage

230V ac

Plug Type

IEC 320

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Supported Number of Displays

2

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

360mA

Calibrated

UKAS

Minimum Output Voltage

0V ac

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Aim-TTi Series PL Bench Power Supply, IEC 320 Input Connector, 94W Power Rating - PLH250


This precision DC bench power supply from Aim-TTi offers a range of unique features designed to meet the demands of professionals in different industries. With a focus on precision and reliability, this power supply boasts a power rating of 94W and a voltage output range of 0 to 250V.

Features & Benefits


• Digital control for precise voltage and current setting

• Dual displays for easy monitoring

• Linear regulation for low output noise and fast transient response

• V-Span function for defining voltage range

• S-Lock for locking voltage and current settings

• High power density with minimal fan noise

• Safety binding post terminals for secure connections

Applications


• Precision testing and calibration processes

• Circuit development and prototyping

• Research and development in electronics and automation

• Educational purposes in labs and classrooms

Can it provide both voltage and current outputs simultaneously?


Yes, it offers dual displays which allow for monitoring of both voltage and current outputs at the same time.

Will it work in sensitive environments due to its low noise output?


Yes, the linear regulation technology used in this power supply ensures minimal output noise, making it suitable for use in sensitive environments.

Is it easy to set specific voltage ranges with this power supply?


Yes, the V-Span function allows users to redefine the end-stop values of the voltage control to define a specific voltage range, providing precise control over the output.

Can it be remotely controlled and monitored?


It comes with various digital bus interfaces, including RS-232, USB, and LAN (LXI), allowing for full remote control and read-back of voltage, current, and status.

What safety features does this power supply offer?


It includes features like over-voltage and over-current protection, as well as safety interlocks for manual control to prevent unexpected changes in settings, ensuring safe and reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy