Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 120V, 90 W, 750 mA Max, UKAS
- RS Stock No.:
- 706-8769
- Mfr. Part No.:
- PLH120P
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£731.50
(exc. VAT)
£877.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £731.50 |
*price indicative
- RS Stock No.:
- 706-8769
- Mfr. Part No.:
- PLH120P
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 120V | |
| Maximum Output Current | 750mA | |
| Power | 90W | |
| Minimum Supply Voltage | 115V ac | |
| Output Type | Linear | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 750mA | |
| Calibrated | UKAS | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 120V | ||
Maximum Output Current 750mA | ||
Power 90W | ||
Minimum Supply Voltage 115V ac | ||
Output Type Linear | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 750mA | ||
Calibrated UKAS | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi PL-P Series Bench Power Supply, IEC 320 Input Connector, 90W Power Rating - PLH120P
This programmable DC power supply from TTi is designed to meet the needs of professionals in different industries. The PL-P Series offers a unique combination of analogue controls with digital stability, providing ease of use and precision in voltage and current settings. With features like binding post terminals and linear regulation, this bench power supply is ideal for a wide range of applications.
Features & Benefits
• Programmable functionality enables precise voltage and current settings for diverse applications
• Authentic analogue controls ensure swift adjustments
• Advanced digital circuitry provides stability and security
• Linear regulation minimises output noise and ensures rapid transient response
• High power density, up to 94 watts, within a compact casing
• V-Span function allows users to define precise voltage ranges for specific tasks
Applications
• Ideal for circuit testing and development
• Suitable for use in sensitive environments
• Essential for applications requiring precise voltage control
Can this bench power supply be used for high voltage applications?
Yes, the PL-P Series offers voltages up to 250V, making it suitable for a wide range of applications.
Will this power supply provide stable output even with sudden current changes?
Yes, the linear regulation technology ensures stable output even with sudden current steps.
Is the PL-P Series easy to use for setting voltage and current levels?
Yes, with analogue controls and digital stability, users can easily set and lock voltage and current levels.
Can I use the V-Span function to define a custom voltage range?
Yes, the V-Span function allows users to redefine the end-stop values of the voltage control for a specific voltage range.
Are the binding post terminals safe to use with different types of connectors?
Yes, the safety binding post terminals can accept various types of connectors for added convenience.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi Digital Bench Power Supply 90 W
- Aim-TTi Digital Bench Power Supply 90 W
- Aim-TTi Digital Bench Power Supply 90 W
- Aim-TTi Digital Bench Power Supply 175 W
- Aim-TTi Digital Bench Power Supply 75 W
- Aim-TTi Digital Bench Power Supply 75 W
- Aim-TTi Digital Bench Power Supply 180 W
- Aim-TTi Digital Bench Power Supply 1.2 kW


