Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 120V, 90 W, 750 mA Max, UKAS
- RS Stock No.:
- 706-8753
- Mfr. Part No.:
- PLH120
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£518.39
(exc. VAT)
£622.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) shipping from 04 December 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £518.39 |
*price indicative
- RS Stock No.:
- 706-8753
- Mfr. Part No.:
- PLH120
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 120V | |
| Maximum Output Current | 750mA | |
| Number of Outputs | 1 | |
| Power | 90W | |
| Minimum Supply Voltage | 110V | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Linear | |
| Minimum Operating Temperature | 5°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 120V | ||
Maximum Output Current 750mA | ||
Number of Outputs 1 | ||
Power 90W | ||
Minimum Supply Voltage 110V | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Linear | ||
Minimum Operating Temperature 5°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi Series PL Bench Power Supply, IEC 320 Input Connector, 90W Power Rating - PLH120
This precision bench power supply by Aim-TTi is a precision DC power supply that offers high performance in a Compact design. With digital controls and analogue stability, it provides users with accurate voltage and current outputs for various applications. Its linear regulation ensures low output noise and fast recovery times, making it Ideal for sensitive environments.
Features & Benefits
• Digital controls with analogue stability
• Ultra-compact design for minimal bench space
• High power density for efficient use
• Low output noise and fast transient response
• Voltage span control for precise voltage adjustment
• Analogue remote control for easy parallel connection
• Enhanced safety features for protection
• Various interfaces including RS-232, USB, and LAN
Applications
• Ideal for laboratory testing and research applications
• Suitable for electrical engineering projects
• Essential for electronic circuit design and testing
• Beneficial in educational institutions for teaching purposes
Can it be used for sensitive electronic components?
Yes, it is suitable for use with sensitive electronic components.
Will it provide precise voltage output?
The power supply offers accurate voltage and current outputs for reliable performance.
Is it user-friendly for beginners?
Yes, the power supply comes with digital controls and analogue stability for easy operation.
Can it be used in educational settings?
The bench power supply is Ideal for educational institutions for teaching purposes.
Is it suitable for circuit testing?
Yes, it is reliable for electronic circuit design and testing in various applications.
Related links
- Aim-TTi Digital Bench Power Supply 90 W, 750 mA Max
- Aim-TTi Digital Bench Power Supply 90 W UKAS
- Aim-TTi Digital Bench Power Supply 90 W RSCAL
- Aim-TTi Digital Bench Power Supply 94 W UKAS
- Aim-TTi Digital Bench Power Supply 750 W UKAS
- Aim-TTi Digital Bench Power Supply 112 W UKAS
- Aim-TTi Digital Bench Power Supply 105 W UKAS
- Aim-TTi Digital Bench Power Supply 105 W UKAS



