Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 60V, 90 W, 1.5 A Max, UKAS
- RS Stock No.:
- 498-797
- Mfr. Part No.:
- PL601-P
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£674.94
(exc. VAT)
£809.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 20 November 2026
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £674.94 |
*price indicative
- RS Stock No.:
- 498-797
- Mfr. Part No.:
- PL601-P
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Current | 1.5A | |
| Maximum Output Voltage | 60V | |
| Power | 90W | |
| Minimum Supply Voltage | 115V ac | |
| Output Type | Linear | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Current 1.5A | ||
Maximum Output Voltage 60V | ||
Power 90W | ||
Minimum Supply Voltage 115V ac | ||
Output Type Linear | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 1.5A | ||
- COO (Country of Origin):
- GB
Aim-TTi PL-P Series Bench Power Supply, IEC 320 Input Connector , Power Rating 90W - PL601-P
This versatile bench power supply by Aim-TTi from the PL-P series is a programmable DC power supply designed for precision power control. With its digital capabilities, this power supply offers adjustable voltage and current settings, making it a valuable asset in various industries such as automation, electronics, and electrical.
Features & Benefits
• Offers true analogue controls with digital functionality for ease of use
• Provides precise voltage control and current regulation
• Linear regulation technology ensures low output noise and fast transient response
• Features S-Lock for secure settings transfer from analogue to digital controls
• V-Span function allows the user to redefine voltage control range
• High power density with up to 90 Watts from a Compact casing
• Various interfaces including analogue, RS-232, USB, and LAN for remote control
• Ideal for applications requiring adjustable power sources in a narrow voltage range
Applications
• Ideal for bench power supply in laboratories
• Suitable for system applications requiring programmable power controls
• Can be used for use in electronic circuit testing and development
• Essential for research and development in the automation industry
• Recommended for professionals working with precise voltage and current requirements
Can it provide precise voltage and current settings for my electronic circuit?
Yes, it offers precise voltage and current settings, ensuring accurate adjustments for your electronic circuit's specific requirements.
Will it offer remote control options for system applications?
Yes, it features remote control options, allowing seamless integration into system applications where remote operation and control are essential for efficient operations.
Is it suitable for professionals working on automation projects?
Yes, it is well-suited for professionals involved in automation projects. Its precise control capabilities and compatibility with automation systems make it an excellent choice for such applications.
Can it be used in laboratories for various testing and development purposes?
Yes, it is highly suitable for use in laboratories for a wide range of testing and development purposes. Its versatility, stability, and precise control make it an invaluable tool in experimental setups.
Will it meet the needs of users requiring programmable power sources?
Yes, it meets the needs of users requiring programmable power sources. With its programmable features, it offers flexibility and customisation options for users seeking controlled power output tailored to their specific requirements.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi Digital Bench Power Supply 90 W, 1.5 A Max
- Aim-TTi Digital Bench Power Supply 90 W RSCAL
- Aim-TTi Digital Bench Power Supply 90 W UKAS
- Aim-TTi Digital Bench Power Supply 94 W UKAS
- Aim-TTi Digital Bench Power Supply 75 W UKAS
- Aim-TTi Digital Bench Power Supply 90 W UKAS
- Aim-TTi Digital Bench Power Supply 1.2 kW UKAS
- Aim-TTi Digital Bench Power Supply 420 W UKAS
