Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 60V, 0 → 1.5A, 1-Output, 90W
- RS Stock No.:
- 457-756
- Mfr. Part No.:
- PL601-P
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£582.77
(exc. VAT)
£699.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £582.77 |
*price indicative
- RS Stock No.:
- 457-756
- Mfr. Part No.:
- PL601-P
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | PL-P | |
| Model Number | PL601-P | |
| Number of Outputs | 1 | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 60V | |
| Output Current | 0 → 1.5A | |
| Power Rating | 90W | |
| Number of Displays | 2 | |
| Type | Linear | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | +5°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series PL-P | ||
Model Number PL601-P | ||
Number of Outputs 1 | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 60V | ||
Output Current 0 → 1.5A | ||
Power Rating 90W | ||
Number of Displays 2 | ||
Type Linear | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- GB
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Note
RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.
Approvals
EN61010-01 (Safety); EN61326 (EMC)
Supplied with
user manual and mains lead
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 1.5A 90W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 1.5A 90W - RS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 1.5A 90W
- Aim-TTi PL Series Digital Bench Power Supply 0 → 1.5A 90W - UKAS Calibrated
- Aim-TTi PL Series Digital Bench Power Supply 0 → 1.5A 90W - RS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 90W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 90W - RS Calibrated



