EA Elektro-Automatik Digital Bench Power Supply, 1-Output, RSCAL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-4331
Distrelec Article No.:
301-49-564
Mfr. Part No.:
EA-PS 3200-04 C
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Number of Outputs

1

Supported Number of Displays

1

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

0°C

Calibrated

RSCAL

COO (Country of Origin):
CN
The new series EA-PS 3000 C offers the user Compact desktop power supply devices for a manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supplies these devices offer some additional functions to simplify handling and to save time. Apart from set Value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.

Wide input voltage range 90...264 V with Active PFC

Output power ratings: 0...160 W up to 0...640 W

Output voltages: 0...40 V up to 0...200 V

Output currents: 0...2 A up to 0...40 A

Flexible, power regulated output stage

Supervision (OVP, OCP, OPP)

Overtemperature protection (OT)

Remote sensing

Colour display for values, status and notifications

Optional, galvanically isolated interfaces (analog / digital)

Discharge circuit (Uout < 60 V in ≤ 10 s)

SCPI and ModBus RTU supported

LabView VI supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy