EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 80V, 640 W, 20 A Max, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
184-4336
Mfr. Part No.:
EA-PS 3080-20 C
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Current

20A

Maximum Output Voltage

80V

Power

640W

Minimum Supply Voltage

90V

Plug Type

Socket

Output Type

Digital

Maximum Supply Voltage

264V ac

Digital/Analogue

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Height

103mm

Standards/Approvals

RoHS

Depth

323mm

Width

308mm

Minimum Output Current

0A

Minimum Output Voltage

0V

Calibrated

RSCAL

COO (Country of Origin):
CN
The new series EA-PS 3000 C offers the user compact desktop power supply devices for a manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supplies these devices offer some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.

Wide input voltage range 90...264 V with active PFC

Output power ratings: 0...160 W up to 0...640 W

Output voltages: 0...40 V up to 0...200 V

Output currents: 0...2 A up to 0...40 A

Flexible, power regulated output stage

Supervision (OVP, OCP, OPP)

Overtemperature protection (OT)

Remote sensing

Colour display for values, status and notifications

Optional, galvanically isolated interfaces (analog / digital)

Discharge circuit (Uout < 60 V in ≤ 10 s)

SCPI and ModBus RTU supported

LabView VI supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy