EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 80V dc, 0 → 20A, 1-Output, 0

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
184-4337
Mfr. Part No.:
EA-PS 3080-20 C
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PS 3000 B

Model Number

EA-PS 3080-20 C

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

90 → 264V ac

Output Voltage

0 → 80V dc

Output Current

0 → 20A

Power Rating

0 → 640W

Number of Displays

1

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
CN
The new series EA-PS 3000 C offers the user compact desktop power supply devices for a manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supplies these devices offer some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.

Wide input voltage range 90...264 V with active PFC
Output power ratings: 0...160 W up to 0...640 W
Output voltages: 0...40 V up to 0...200 V
Output currents: 0...2 A up to 0...40 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Overtemperature protection (OT)
Remote sensing
Colour display for values, status and notifications
Optional, galvanically isolated interfaces (analog / digital)
Discharge circuit (Uout < 60 V in ≤ 10 s)
SCPI and ModBus RTU supported
LabView VI supported

Related links