EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 200V, 640 W, 10 A Max, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
184-4338
Mfr. Part No.:
EA-PS 3200-10 C
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Voltage

200V

Maximum Output Current

10A

Number of Outputs

1

Power

640W

Minimum Supply Voltage

90V

Plug Type

Socket

Maximum Supply Voltage

264V ac

Output Type

Digital

Digital/Analogue

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

308mm

Standards/Approvals

RoHS

Depth

323mm

Height

103mm

Minimum Output Current

0A

Calibrated

RSCAL

Minimum Output Voltage

0V

COO (Country of Origin):
CN

EA Elektro-Automatik Laboratory Power Supply


The EA Elektro-Automatik laboratory bench power supply has a power rating of 640W with 1 channel. It switches off the output as soon as the adjustable threshold of the nominal current reaches 0 to 110% and protects the consumer from overcurrent and thus prevents damage. The values of the adjustable outputs are displayed on a large 4-digit LED voltmeters and ammeters. It ensures galvanic separation of the outputs from the mains. The output voltage rating ranging between 0V to 200V and a current rating of 10A. The user can also quickly configure several protection thresholds and call user profiles.

Features and Benefits


Colour display for values, status and notification

Discharge circuit (Uout <60V in ≤10s)

LabVIEW VI supported

Over temperature protection

Remote sensing

SCPI and Modbus RTU supported

Supervision (OVP, OPP, OCP)

Temperature controlling fan

Wide input voltage range 90V to 264V with active PFC

Operating temperature ranges between 0°C and 50°C

Applications


Educational institutions

Industrial applications

Laboratories

Production and manufacturing units

Workshops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy