EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 80V dc, 0 → 10A, 1-Output, 0
- RS Stock No.:
- 184-4329
- Mfr. Part No.:
- EA-PS 3080-10 C
- Brand:
- EA Elektro-Automatik
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£427.36
(exc. VAT)
£512.83
(inc. VAT)
- RS Stock No.:
- 184-4329
- Mfr. Part No.:
- EA-PS 3080-10 C
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 3000 B | |
| Model Number | EA-PS 3080-10 C | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 90 → 264V ac | |
| Output Voltage | 0 → 80V dc | |
| Output Current | 0 → 10A | |
| Power Rating | 0 → 320W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | USB | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 3000 B | ||
Model Number EA-PS 3080-10 C | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 90 → 264V ac | ||
Output Voltage 0 → 80V dc | ||
Output Current 0 → 10A | ||
Power Rating 0 → 320W | ||
Number of Displays 1 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector USB | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
The new series EA-PS 3000 C offers the user compact desktop power supply devices for a manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supplies these devices offer some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.
Wide input voltage range 90...264 V with active PFC
Output power ratings: 0...160 W up to 0...640 W
Output voltages: 0...40 V up to 0...200 V
Output currents: 0...2 A up to 0...40 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Overtemperature protection (OT)
Remote sensing
Colour display for values, status and notifications
Optional, galvanically isolated interfaces (analog / digital)
Discharge circuit (Uout < 60 V in ≤ 10 s)
SCPI and ModBus RTU supported
LabView VI supported
Output power ratings: 0...160 W up to 0...640 W
Output voltages: 0...40 V up to 0...200 V
Output currents: 0...2 A up to 0...40 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Overtemperature protection (OT)
Remote sensing
Colour display for values, status and notifications
Optional, galvanically isolated interfaces (analog / digital)
Discharge circuit (Uout < 60 V in ≤ 10 s)
SCPI and ModBus RTU supported
LabView VI supported
Related links
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 10A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 10A 0 → 320W
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 20A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 5A 0 → 160W
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 5A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 20A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 10A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 10A 0



