EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 V to 200V, 640 W, 10 A Max, UKAS
- RS Stock No.:
- 184-4339
- Mfr. Part No.:
- EA-PS 3200-10 C
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-4339
- Mfr. Part No.:
- EA-PS 3200-10 C
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 200V | |
| Maximum Output Current | 10A | |
| Power | 640W | |
| Minimum Supply Voltage | 90V | |
| Output Type | Digital | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | Socket | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| Depth | 323mm | |
| Width | 308mm | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 0A | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 200V | ||
Maximum Output Current 10A | ||
Power 640W | ||
Minimum Supply Voltage 90V | ||
Output Type Digital | ||
Maximum Supply Voltage 264V ac | ||
Plug Type Socket | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
Depth 323mm | ||
Width 308mm | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 0A | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 640W with 1 channel. It switches off the output as soon as the adjustable threshold of the nominal current reaches 0 to 110% and protects the consumer from overcurrent and thus prevents damage. The values of the adjustable outputs are displayed on a large 4-digit LED voltmeters and ammeters. It ensures galvanic separation of the outputs from the mains. The output voltage rating ranging between 0V to 200V and a current rating of 10A. The user can also quickly configure several protection thresholds and call user profiles.
Features and Benefits
Colour display for values, status and notification
Discharge circuit (Uout <60V in ≤10s)
LabVIEW VI supported
Over temperature protection
Remote sensing
SCPI and Modbus RTU supported
Supervision (OVP, OPP, OCP)
Temperature controlling fan
Wide input voltage range 90V to 264V with active PFC
Operating temperature ranges between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Related links
- EA Elektro-Automatik Digital Bench Power Supply 640 W, 10 A Max
- EA Elektro-Automatik Digital Bench Power Supply 640 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply UKAS
- EA Elektro-Automatik Digital Bench Power Supply 160 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 640 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 640 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output
- EA Elektro-Automatik Digital Bench Power Supply RSCAL
