EA Elektro-Automatik Digital Bench Power Supply, 5-Output 0 V to 40V, 160 W, 10 A Max, RSCAL
- RS Stock No.:
- 184-4320
- Mfr. Part No.:
- EA-PS 3040-10 C
- Brand:
- EA Elektro-Automatik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-4320
- Mfr. Part No.:
- EA-PS 3040-10 C
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 5 | |
| Maximum Output Voltage | 40V | |
| Maximum Output Current | 10A | |
| Power | 160W | |
| Minimum Supply Voltage | 90V | |
| Output Type | Digital | |
| Plug Type | Socket | |
| Maximum Supply Voltage | 264V ac | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 323mm | |
| Height | 103mm | |
| Standards/Approvals | RoHS | |
| Width | 308mm | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 0A | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Number of Outputs 5 | ||
Maximum Output Voltage 40V | ||
Maximum Output Current 10A | ||
Power 160W | ||
Minimum Supply Voltage 90V | ||
Output Type Digital | ||
Plug Type Socket | ||
Maximum Supply Voltage 264V ac | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 323mm | ||
Height 103mm | ||
Standards/Approvals RoHS | ||
Width 308mm | ||
Calibrated RSCAL | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 0A | ||
- COO (Country of Origin):
- CN
The new series EA-PS 3000 C offers the user Compact desktop power supply devices for a manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supplies these devices offer some additional functions to simplify handling and to save time. Apart from set Value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.
Wide input voltage range 90...264 V with Active PFC
Output power ratings: 0...160 W up to 0...640 W
Output voltages: 0...40 V up to 0...200 V
Output currents: 0...2 A up to 0...40 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Overtemperature protection (OT)
Remote sensing
Colour display for values, status and notifications
Optional, galvanically isolated interfaces (analog / digital)
Discharge circuit (Uout < 60 V in ≤ 10 s)
SCPI and ModBus RTU supported
LabView VI supported
Related links
- EA Elektro-Automatik Digital Bench Power Supply 160 W UKAS
- EA Elektro-Automatik Digital Bench Power Supply 160 W, 10 A Max
- EA Elektro-Automatik Digital Bench Power Supply RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 640 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply 640 W RSCAL
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output
- EA Elektro-Automatik Digital Bench Power Supply UKAS
- EA Elektro-Automatik Digital Bench Power Supply 640 W UKAS
