SCHAEFFLER FITTING-TOOL Mounting Ring For Use With Bearing, FITTING-TOOL-ALU.SLEEVEC

Subtotal (1 unit)*

£200.27

(exc. VAT)

£240.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.27

*price indicative

RS Stock No.:
310-897
Mfr. Part No.:
FITTING-TOOL-ALU.SLEEVEC
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Type

Mounting Ring

Outer Diameter

61mm

Series

FITTING-TOOL

For Use With

Bearing

RoHS Status: Exempt

COO (Country of Origin):
CH
The SCHAEFFLER mounting sleeve is a component of the fitting tool FITTING-TOOL-ALU-10-50, designed to facilitate the accurate and secure installation of bearings and other press-fit components.

Diameter is 61 mm
Weight is 0.556 kg

Related links