SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Kit For Use With Bearing, FITTING-TOOL-ALU.RING35/72
- RS Stock No.:
- 310-393
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING35/72
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£30.26
(exc. VAT)
£36.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.26 |
*price indicative
- RS Stock No.:
- 310-393
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING35/72
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Fitting-Tool-Alu Mount Ring | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Standards/Approvals | No | |
| For Use With | Bearing | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Fitting-Tool-Alu Mount Ring | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Standards/Approvals No | ||
For Use With Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER mounting ring is a component of the fitting tool FITTING-TOOL-ALU-10-50, designed for the precise and secure installation of bearings and other press-fit components.
Inner diameter is 35 mm
Outer diameter is 72 mm
Related links
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING35/62
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Kit For Use With Bearing, FITTING-TOOL-ALU.RING10/35
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Kit For Use With Bearing, FITTING-TOOL-ALU.RING20/52
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING12/28
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING30/55
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, IMPACT.RING-20/42
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING20/47
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/52
