SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING20/47
- RS Stock No.:
- 311-483
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING20/47
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£22.43
(exc. VAT)
£26.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.43 |
*price indicative
- RS Stock No.:
- 311-483
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING20/47
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Fitting-Tool-Alu Mount Ring | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 20mm | |
| Dimensions | 20 x 47 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting-Tool-Alu-10-50 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Fitting-Tool-Alu Mount Ring | ||
Product Type Bearing Assembly | ||
Inside Diameter 20mm | ||
Dimensions 20 x 47 mm | ||
Standards/Approvals No | ||
For Use With Fitting-Tool-Alu-10-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER Mounting ring is a component of the fitting tool FITTING-TOOLALU-10-50.
Weight approximately 18 kg
Related links
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Kit For Use With Bearing, FITTING-TOOL-ALU.RING20/52
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/52
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING12/28
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING30/55
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING35/62
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, IMPACT.RING-20/42
- SCHAEFFLER Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/47
- SCHAEFFLER Fitting-Tool-Alu Mount Sleeve Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.SLEEVEB
