SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING40/80
- RS Stock No.:
- 311-569
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING40/80
- Brand:
- SCHAEFFLER
Stock information currently inaccessible
- RS Stock No.:
- 311-569
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING40/80
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Assembly | |
| Sub Type | Fitting-Tool-Alu Mount Ring | |
| Inside Diameter | 40mm | |
| Dimensions | 40 x 80 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting-Tool-Alu-10-50 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Assembly | ||
Sub Type Fitting-Tool-Alu Mount Ring | ||
Inside Diameter 40mm | ||
Dimensions 40 x 80 mm | ||
Standards/Approvals No | ||
For Use With Fitting-Tool-Alu-10-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER Mounting ring is a component of the fitting tool FITTING-TOOLALU-10-50.
Weight approximately 80 kg
