SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING12/28
- RS Stock No.:
- 311-496
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING12/28
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£15.45
(exc. VAT)
£18.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.45 |
*price indicative
- RS Stock No.:
- 311-496
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING12/28
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Assembly | |
| Sub Type | Fitting-Tool-Alu Mount Ring | |
| Inside Diameter | 12mm | |
| Dimensions | 12 x 28 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting-Tool-Alu-10-50 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Assembly | ||
Sub Type Fitting-Tool-Alu Mount Ring | ||
Inside Diameter 12mm | ||
Dimensions 12 x 28 mm | ||
Standards/Approvals No | ||
For Use With Fitting-Tool-Alu-10-50 | ||
RoHS Status: Exempt
The SCHAEFFLER Mounting ring is a component of the fitting tool FITTING-TOOLALU-10-50.
Weight approximately 0.006 kg
Related links
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING30/55
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING35/62
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING20/47
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/52
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, IMPACT.RING-20/42
- SCHAEFFLER Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/47
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Kit For Use With Bearing, FITTING-TOOL-ALU.RING20/52
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Kit For Use With Bearing, FITTING-TOOL-ALU.RING10/35
