SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
- RS Stock No.:
- 308-435
- Mfr. Part No.:
- TMFT 36 B35-80
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£63.05
(exc. VAT)
£75.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.05 | £21.017 |
*price indicative
- RS Stock No.:
- 308-435
- Mfr. Part No.:
- TMFT 36 B35-80
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 35mm | |
| Outer Diameter | 80mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 35mm | ||
Outer Diameter 80mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring type B, size 35 mm - 80 mm, is engineered for precision and compatibility with TMFT 24 and TMFT 36 bearing fitting tool kits. This essential spare part enhances the performance of your tools, ensuring effective applications in bearing fitting. Designed for durability and reliability, it guarantees optimal operation and extends the lifespan of your equipment. Its lightweight design simplifies handling while providing robust performance during use. Whether youre in a workshop or on-site, this impact ring delivers the necessary support for achieving impeccable results.
Tailored specifically for the TMFT 24 and TMFT 36 tool kits.
Weight-optimised design for greater manageability.
Constructed to provide reliable longevity and performance.
Aids in achieving precise bearing fit, ensuring efficiency.
Facilitates seamless integration with existing equipment.
Weight-optimised design for greater manageability.
Constructed to provide reliable longevity and performance.
Aids in achieving precise bearing fit, ensuring efficiency.
Facilitates seamless integration with existing equipment.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-62
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C50-80
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-68
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A17-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
