SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-62
- RS Stock No.:
- 308-432
- Mfr. Part No.:
- TMFT 36 B35-62
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£63.05
(exc. VAT)
£75.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.05 | £21.017 |
*price indicative
- RS Stock No.:
- 308-432
- Mfr. Part No.:
- TMFT 36 B35-62
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 35mm | |
| Outer Diameter | 62mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 35mm | ||
Outer Diameter 62mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring, designed for use with the TMFT series bearing fitting tool kits, provides a reliable solution for precise assembly. The component is tailored specifically to enhance the fitting process, ensuring accuracy and convenience in various applications. With its compatibility, it seamlessly integrates into existing tool kits, making it an essential accessory for professionals seeking efficiency and effectiveness in their work. The robust construction of the impact ring allows for consistent performance, underlining its usability across multiple tasks.
Optimised for use with TMFT 24 and TMFT 36 tool kits.
Lightweight design for enhanced manoeuvrability during use.
Engineered to ensure accuracy in fitting processes.
Durable build that supports long-term reliability.
Easily integrates into existing tool systems.
Lightweight design for enhanced manoeuvrability during use.
Engineered to ensure accuracy in fitting processes.
Durable build that supports long-term reliability.
Easily integrates into existing tool systems.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-62
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C
