SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-90
- RS Stock No.:
- 308-439
- Mfr. Part No.:
- TMFT 36 C40-90
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£66.56
(exc. VAT)
£79.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.56 | £22.187 |
*price indicative
- RS Stock No.:
- 308-439
- Mfr. Part No.:
- TMFT 36 C40-90
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 40mm | |
| Outer Diameter | 90mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 40mm | ||
Outer Diameter 90mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring type C from SKF is specifically designed for use with the TMFT 24 and TMFT 36 bearing fitting tool kits. This robust spare part is expertly engineered to handle sizes ranging from 40 mm to 90 mm, ensuring reliable performance in bearing installation tasks. Crafted with precision, it guarantees a perfect fit and facilitates effective torque application, thereby streamlining your fitting processes. With an optimum net weight of 0.056 kg, the part is both lightweight and durable, making it an essential addition to any toolkit focused on quality and efficiency. The product is ideal for professional users who demand high standards in their tools, assuring operational excellence coupled with the necessary technical specifications for seamless usage.
Lightweight design enhances portability without compromising durability.
Compatible with both TMFT 24 and TMFT 36 kits for expanded functionality.
Designed for optimum torque application to ensure effective bearing installation.
Precision engineering guarantees a perfect fit across the stated size range.
Robust construction provides long-term use in demanding applications.
Compatible with both TMFT 24 and TMFT 36 kits for expanded functionality.
Designed for optimum torque application to ensure effective bearing installation.
Precision engineering guarantees a perfect fit across the stated size range.
Robust construction provides long-term use in demanding applications.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-68
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-30
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
