SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- RS Stock No.:
- 308-425
- Mfr. Part No.:
- TMFT 36 B25-47
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£56.02
(exc. VAT)
£67.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.02 | £18.673 |
*price indicative
- RS Stock No.:
- 308-425
- Mfr. Part No.:
- TMFT 36 B25-47
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 25mm | |
| Outer Diameter | 47mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 25mm | ||
Outer Diameter 47mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is designed for precision and efficiency, specifically tailored to complement the TMFT 24 and TMFT 36 bearing fitting tool kits. Engineered to suit various applications, the impact ring enhances the functionality of your toolkit, ensuring seamless performance during assembly and disassembly tasks. Its unique design targets maximum size compatibility, enabling users to achieve better outcomes in their bearing installations. With a net weight of just 0.015 kg, it is incredibly lightweight yet robust, making it an essential addition to any technician's arsenal. By integrating quality materials and insights from industry standards, this impact ring promises reliability and durability in every usage, reflecting the core values of the manufacturer's commitment to excellence.
Optimised for use with TMFT 24 and TMFT 36 tool kits.
Sleek design facilitates ease of handling and storage.
Constructed from premium materials to ensure longevity.
Lightweight construction enhances portability without sacrificing strength.
Precisely engineered to ensure a snug fit for efficient operation.
Compatible with various applications for versatile use.
Sleek design facilitates ease of handling and storage.
Constructed from premium materials to ensure longevity.
Lightweight construction enhances portability without sacrificing strength.
Precisely engineered to ensure a snug fit for efficient operation.
Compatible with various applications for versatile use.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-62
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A17-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
